
KGM21NR72A152KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A152KTTR-ND - Tape & Reel (TR) 478-KGM21NR72A152KTCT-ND - Cut Tape (CT) 478-KGM21NR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A152KT |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A152KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.30354 | $151.77 |
| 1,000 | $0.27205 | $272.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22496 | $899.84 |
| 8,000 | $0.20750 | $1,660.00 |
| 12,000 | $0.19876 | $2,385.12 |
| 20,000 | $0.18908 | $3,781.60 |
| 28,000 | $0.18342 | $5,135.76 |
| 40,000 | $0.17798 | $7,119.20 |

