
KGM21NR72A152JT | |
---|---|
DigiKey Part Number | 478-KGM21NR72A152JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A152JTCT-ND - Cut Tape (CT) 478-KGM21NR72A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A152JT |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A152JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.91100 | $9.11 |
50 | $0.65200 | $32.60 |
100 | $0.57070 | $57.07 |
500 | $0.43534 | $217.67 |
1,000 | $0.39364 | $393.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33786 | $1,351.44 |
8,000 | $0.31425 | $2,514.00 |
12,000 | $0.30242 | $3,629.04 |
20,000 | $0.28931 | $5,786.20 |
28,000 | $0.28166 | $7,886.48 |
40,000 | $0.27429 | $10,971.60 |
48,000 | $0.27080 | $12,998.40 |
96,000 | $0.25905 | $24,868.80 |
100,000 | $0.25842 | $25,842.00 |