
KGM21NR72A102KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A102KMTR-ND - Tape & Reel (TR) 478-KGM21NR72A102KMCT-ND - Cut Tape (CT) 478-KGM21NR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A102KM |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.36560 | $18.28 |
| 100 | $0.31650 | $31.65 |
| 500 | $0.23448 | $117.24 |
| 1,000 | $0.20918 | $209.18 |
| 2,500 | $0.18252 | $456.30 |
| 5,000 | $0.16650 | $832.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14033 | $2,104.95 |
| 30,000 | $0.13094 | $3,928.20 |
| 45,000 | $0.12624 | $5,680.80 |
| 75,000 | $0.12103 | $9,077.25 |
| 105,000 | $0.11798 | $12,387.90 |
| 150,000 | $0.11506 | $17,259.00 |
| 180,000 | $0.11367 | $20,460.60 |
| 360,000 | $0.10899 | $39,236.40 |
| 375,000 | $0.10875 | $40,781.25 |

