
KGM21NR72A102JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A102JMTR-ND - Tape & Reel (TR) 478-KGM21NR72A102JMCT-ND - Cut Tape (CT) 478-KGM21NR72A102JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A102JM |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A102JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44970 | $44.97 |
| 500 | $0.33806 | $169.03 |
| 1,000 | $0.30370 | $303.70 |
| 2,500 | $0.26753 | $668.82 |
| 5,000 | $0.24576 | $1,228.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21891 | $3,283.65 |
| 30,000 | $0.20578 | $6,173.40 |
| 45,000 | $0.19920 | $8,964.00 |
| 75,000 | $0.19191 | $14,393.25 |
| 105,000 | $0.18765 | $19,703.25 |
| 150,000 | $0.18355 | $27,532.50 |

