0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H683KM

DigiKey Part Number
478-KGM21NR71H683KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H683KMCT-ND - Cut Tape (CT)
478-KGM21NR71H683KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H683KM
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H683KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02600$10.26
50$0.73400$36.70
100$0.64460$64.46
500$0.49512$247.56
1,000$0.44890$448.90
2,500$0.40024$1,000.60
5,000$0.37096$1,854.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.29543$4,431.45
30,000$0.27918$8,375.40
45,000$0.27105$12,197.25
75,000$0.26203$19,652.25
105,000$0.25675$26,958.75
150,000$0.25168$37,752.00
180,000$0.24928$44,870.40
Manufacturers Standard Package