
KGM21NR71H473KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H473KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H473KTCT-ND - Cut Tape (CT) 478-KGM21NR71H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H473KT |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H473KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34700 | $17.35 |
| 100 | $0.30010 | $30.01 |
| 500 | $0.22082 | $110.41 |
| 1,000 | $0.19658 | $196.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16024 | $640.96 |
| 8,000 | $0.14677 | $1,174.16 |
| 12,000 | $0.14004 | $1,680.48 |
| 20,000 | $0.13258 | $2,651.60 |
| 28,000 | $0.12822 | $3,590.16 |
| 40,000 | $0.12403 | $4,961.20 |

