
KGM21NR71H472JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H472JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H472JTCT-ND - Cut Tape (CT) 478-KGM21NR71H472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472JT |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09200 | $10.92 |
50 | $0.78160 | $39.08 |
100 | $0.68810 | $68.81 |
500 | $0.53010 | $265.05 |
1,000 | $0.48133 | $481.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41230 | $1,649.20 |
8,000 | $0.37423 | $2,993.84 |
12,000 | $0.36815 | $4,417.80 |
20,000 | $0.35977 | $7,195.40 |
28,000 | $0.35082 | $9,822.96 |
40,000 | $0.34220 | $13,688.00 |
48,000 | $0.33812 | $16,229.76 |
96,000 | $0.33282 | $31,950.72 |