
KGM21NR71H471KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H471KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H471KTCT-ND - Cut Tape (CT) 478-KGM21NR71H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H471KT |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52060 | $26.03 |
100 | $0.45320 | $45.32 |
500 | $0.34174 | $170.87 |
1,000 | $0.30742 | $307.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26111 | $1,044.44 |
8,000 | $0.24165 | $1,933.20 |
12,000 | $0.22225 | $2,667.00 |
20,000 | $0.22089 | $4,417.80 |
28,000 | $0.19872 | $5,564.16 |
96,000 | $0.19620 | $18,835.20 |
100,000 | $0.19569 | $19,569.00 |