
KGM21NR71H392KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H392KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H392KTCT-ND - Cut Tape (CT) 478-KGM21NR71H392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H392KT |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H392KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56700 | $5.67 |
50 | $0.39580 | $19.79 |
100 | $0.34400 | $34.40 |
500 | $0.25536 | $127.68 |
1,000 | $0.22810 | $228.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19128 | $765.12 |
8,000 | $0.17592 | $1,407.36 |
12,000 | $0.16824 | $2,018.88 |
20,000 | $0.15973 | $3,194.60 |
28,000 | $0.15475 | $4,333.00 |
40,000 | $0.14997 | $5,998.80 |
48,000 | $0.14771 | $7,090.08 |
96,000 | $0.14008 | $13,447.68 |
100,000 | $0.13967 | $13,967.00 |