
KGM21NR71H332JM | |
---|---|
DigiKey Part Number | 478-KGM21NR71H332JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H332JMCT-ND - Cut Tape (CT) 478-KGM21NR71H332JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H332JM |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H332JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.17400 | $11.74 |
50 | $0.84740 | $42.37 |
100 | $0.74640 | $74.64 |
500 | $0.57772 | $288.86 |
1,000 | $0.52559 | $525.59 |
2,500 | $0.47062 | $1,176.55 |
5,000 | $0.43755 | $2,187.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.20777 | $3,116.55 |
30,000 | $0.19520 | $5,856.00 |
45,000 | $0.18891 | $8,500.95 |
75,000 | $0.18193 | $13,644.75 |
105,000 | $0.17786 | $18,675.30 |
150,000 | $0.17393 | $26,089.50 |
180,000 | $0.17207 | $30,972.60 |
360,000 | $0.16582 | $59,695.20 |
375,000 | $0.16548 | $62,055.00 |