
KGM21NR71H331JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H331JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H331JTCT-ND - Cut Tape (CT) 478-KGM21NR71H331JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H331JT |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H331JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.72680 | $36.34 |
| 100 | $0.63800 | $63.80 |
| 500 | $0.48868 | $244.34 |
| 1,000 | $0.44256 | $442.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37361 | $1,494.44 |
| 8,000 | $0.34800 | $2,784.00 |
| 12,000 | $0.33518 | $4,022.16 |
| 20,000 | $0.32098 | $6,419.60 |
| 28,000 | $0.31268 | $8,755.04 |
| 40,000 | $0.30470 | $12,188.00 |

