0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H223JM

DigiKey Part Number
478-KGM21NR71H223JMTR-ND - Tape & Reel (TR)
478-KGM21NR71H223JMCT-ND - Cut Tape (CT)
478-KGM21NR71H223JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H223JM
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H223JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93440$46.72
100$0.82600$82.60
500$0.64226$321.13
1,000$0.58569$585.69
2,500$0.52600$1,315.00
5,000$0.49003$2,450.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.30700$4,605.00
30,000$0.29030$8,709.00
45,000$0.28193$12,686.85
75,000$0.27266$20,449.50
105,000$0.26724$28,060.20
150,000$0.26202$39,303.00
180,000$0.25955$46,719.00
Manufacturers Standard Package