
KGM21NR71H221JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H221JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H221JTCT-ND - Cut Tape (CT) 478-KGM21NR71H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H221JT |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.16700 | $11.67 |
| 50 | $0.84200 | $42.10 |
| 100 | $0.74160 | $74.16 |
| 500 | $0.57404 | $287.02 |
| 1,000 | $0.52223 | $522.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45353 | $1,814.12 |
| 8,000 | $0.42416 | $3,393.28 |
| 12,000 | $0.40946 | $4,913.52 |
| 20,000 | $0.39316 | $7,863.20 |
| 28,000 | $0.38364 | $10,741.92 |
| 40,000 | $0.37448 | $14,979.20 |
| 48,000 | $0.37014 | $17,766.72 |
| 96,000 | $0.35552 | $34,129.92 |
| 100,000 | $0.35475 | $35,475.00 |

