0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H153KT

DigiKey Part Number
478-KGM21NR71H153KTTR-ND - Tape & Reel (TR)
478-KGM21NR71H153KTCT-ND - Cut Tape (CT)
478-KGM21NR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H153KT
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H153KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39740$19.87
100$0.34400$34.40
500$0.25552$127.76
1,000$0.22835$228.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19144$765.76
8,000$0.17606$1,408.48
12,000$0.16837$2,020.44
20,000$0.15986$3,197.20
28,000$0.15488$4,336.64
40,000$0.15010$6,004.00
48,000$0.14783$7,095.84
96,000$0.14020$13,459.20
100,000$0.13979$13,979.00
Manufacturers Standard Package