
KGM21NR71H123JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H123JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H123JTCT-ND - Cut Tape (CT) 478-KGM21NR71H123JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H123JT |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H123JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28900 | $12.89 |
50 | $0.93440 | $46.72 |
100 | $0.82600 | $82.60 |
500 | $0.64226 | $321.13 |
1,000 | $0.58569 | $585.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53246 | $2,129.84 |
8,000 | $0.49935 | $3,994.80 |
12,000 | $0.48277 | $5,793.24 |
20,000 | $0.46439 | $9,287.80 |
28,000 | $0.45365 | $12,702.20 |
40,000 | $0.44332 | $17,732.80 |
48,000 | $0.43843 | $21,044.64 |
96,000 | $0.42194 | $40,506.24 |
100,000 | $0.42107 | $42,107.00 |