
KGM21NR71H104JM | |
---|---|
DigiKey Part Number | 478-KGM21NR71H104JMTR-ND - Tape & Reel (TR) 478-KGM21NR71H104JMCT-ND - Cut Tape (CT) 478-KGM21NR71H104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H104JM |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H104JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43180 | $21.59 |
100 | $0.37520 | $37.52 |
500 | $0.28032 | $140.16 |
1,000 | $0.25101 | $251.01 |
2,500 | $0.22015 | $550.38 |
5,000 | $0.20161 | $1,008.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18230 | $2,734.50 |
30,000 | $0.17087 | $5,126.10 |
45,000 | $0.16516 | $7,432.20 |
75,000 | $0.15882 | $11,911.50 |
105,000 | $0.15512 | $16,287.60 |
150,000 | $0.15156 | $22,734.00 |
180,000 | $0.14987 | $26,976.60 |
360,000 | $0.14419 | $51,908.40 |
375,000 | $0.14388 | $53,955.00 |