
KGM21NR71H102JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H102JTCT-ND - Cut Tape (CT) 478-KGM21NR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102JT |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.63600 | $6.36 |
| 50 | $0.44540 | $22.27 |
| 100 | $0.38750 | $38.75 |
| 500 | $0.28962 | $144.81 |
| 1,000 | $0.25960 | $259.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21131 | $845.24 |
| 8,000 | $0.19194 | $1,535.52 |
| 12,000 | $0.18660 | $2,239.20 |
| 20,000 | $0.18402 | $3,680.40 |
| 28,000 | $0.17851 | $4,998.28 |
| 40,000 | $0.17322 | $6,928.80 |
| 48,000 | $0.17071 | $8,194.08 |
| 96,000 | $0.16446 | $15,788.16 |

