
KGM21NR71E823JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71E823JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E823JTCT-ND - Cut Tape (CT) 478-KGM21NR71E823JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E823JT |
Description | CAP CER 0.082UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E823JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29200 | $12.92 |
50 | $0.93680 | $46.84 |
100 | $0.82810 | $82.81 |
500 | $0.64390 | $321.95 |
1,000 | $0.58719 | $587.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53383 | $2,135.32 |
8,000 | $0.50063 | $4,005.04 |
12,000 | $0.48400 | $5,808.00 |
20,000 | $0.46558 | $9,311.60 |
28,000 | $0.45481 | $12,734.68 |
40,000 | $0.44446 | $17,778.40 |
48,000 | $0.43955 | $21,098.40 |
96,000 | $0.42302 | $40,609.92 |
100,000 | $0.42214 | $42,214.00 |