
KGM21NR71E683KM | |
---|---|
DigiKey Part Number | 478-KGM21NR71E683KMTR-ND - Tape & Reel (TR) 478-KGM21NR71E683KMCT-ND - Cut Tape (CT) 478-KGM21NR71E683KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E683KM |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E683KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
2,500 | $0.40024 | $1,000.60 |
5,000 | $0.37096 | $1,854.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.34151 | $5,122.65 |
30,000 | $0.32346 | $9,703.80 |
45,000 | $0.31442 | $14,148.90 |
75,000 | $0.30441 | $22,830.75 |
105,000 | $0.29855 | $31,347.75 |
150,000 | $0.29292 | $43,938.00 |
180,000 | $0.29025 | $52,245.00 |