0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E683JT

DigiKey Part Number
478-KGM21NR71E683JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E683JTCT-ND - Cut Tape (CT)
478-KGM21NR71E683JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E683JT
Description
CAP CER 0.068UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E683JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54400$15.44
50$1.12500$56.25
100$0.99850$99.85
500$0.78398$391.99
1,000$0.71789$717.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63122$2,524.88
8,000$0.59371$4,749.68
12,000$0.57491$6,898.92
20,000$0.55409$11,081.80
28,000$0.54192$15,173.76
40,000$0.53022$21,208.80
48,000$0.52467$25,184.16
96,000$0.50598$48,574.08
100,000$0.50499$50,499.00
Manufacturers Standard Package