
KGM21NR71E682JT | |
---|---|
DigiKey Part Number | 478-KGM21NR71E682JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E682JTCT-ND - Cut Tape (CT) 478-KGM21NR71E682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E682JT |
Description | CAP CER 6800PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E682JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.21500 | $12.15 |
50 | $0.87700 | $43.85 |
100 | $0.77350 | $77.35 |
500 | $0.59940 | $299.70 |
1,000 | $0.54579 | $545.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47556 | $1,902.24 |
8,000 | $0.44510 | $3,560.80 |
12,000 | $0.42985 | $5,158.20 |
20,000 | $0.41294 | $8,258.80 |
28,000 | $0.40307 | $11,285.96 |
40,000 | $0.39356 | $15,742.40 |
48,000 | $0.38906 | $18,674.88 |
96,000 | $0.37389 | $35,893.44 |
100,000 | $0.37309 | $37,309.00 |