0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E473JT

DigiKey Part Number
478-KGM21NR71E473JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E473JTCT-ND - Cut Tape (CT)
478-KGM21NR71E473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E473JT
Description
CAP CER 0.047UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E473JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73300$7.33
50$0.51700$25.85
100$0.45110$45.11
500$0.33998$169.99
1,000$0.30574$305.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25958$1,038.32
8,000$0.24019$1,921.52
12,000$0.23048$2,765.76
20,000$0.21974$4,394.80
28,000$0.21346$5,976.88
40,000$0.20741$8,296.40
48,000$0.20455$9,818.40
96,000$0.19491$18,711.36
100,000$0.19440$19,440.00
Manufacturers Standard Package