
KGM21NR71E273KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71E273KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E273KTCT-ND - Cut Tape (CT) 478-KGM21NR71E273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E273KT |
Description | CAP CER 0.027UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E273KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40406 | $1,616.24 |
8,000 | $0.37706 | $3,016.48 |
12,000 | $0.36354 | $4,362.48 |
20,000 | $0.34857 | $6,971.40 |
28,000 | $0.33982 | $9,514.96 |
40,000 | $0.33139 | $13,255.60 |
48,000 | $0.32741 | $15,715.68 |
96,000 | $0.31397 | $30,141.12 |
100,000 | $0.31326 | $31,326.00 |