
KGM21NR71E104JM | |
---|---|
DigiKey Part Number | 478-KGM21NR71E104JMTR-ND - Tape & Reel (TR) 478-KGM21NR71E104JMCT-ND - Cut Tape (CT) 478-KGM21NR71E104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E104JM |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E104JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68800 | $34.40 |
100 | $0.60270 | $60.27 |
500 | $0.46130 | $230.65 |
1,000 | $0.41769 | $417.69 |
2,500 | $0.37166 | $929.15 |
5,000 | $0.34396 | $1,719.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31598 | $4,739.70 |
30,000 | $0.29892 | $8,967.60 |
45,000 | $0.29038 | $13,067.10 |
75,000 | $0.28091 | $21,068.25 |
105,000 | $0.27537 | $28,913.85 |
150,000 | $0.27005 | $40,507.50 |
180,000 | $0.26753 | $48,155.40 |