
KGM21NR71C104MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71C104MTTR-ND - Tape & Reel (TR) 478-KGM21NR71C104MTCT-ND - Cut Tape (CT) 478-KGM21NR71C104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71C104MT |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71C104MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.96200 | $9.62 |
| 50 | $0.68400 | $34.20 |
| 100 | $0.59930 | $59.93 |
| 500 | $0.45728 | $228.64 |
| 1,000 | $0.41354 | $413.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34812 | $1,392.48 |
| 8,000 | $0.32384 | $2,590.72 |
| 12,000 | $0.31167 | $3,740.04 |
| 20,000 | $0.29820 | $5,964.00 |
| 28,000 | $0.29033 | $8,129.24 |
| 40,000 | $0.28276 | $11,310.40 |

