0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C104JM

DigiKey Part Number
478-KGM21NR71C104JMTR-ND - Tape & Reel (TR)
478-KGM21NR71C104JMCT-ND - Cut Tape (CT)
478-KGM21NR71C104JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C104JM
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C104JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29200$12.92
50$0.93680$46.84
100$0.82810$82.81
500$0.64390$321.95
1,000$0.58719$587.19
2,500$0.52734$1,318.35
5,000$0.49129$2,456.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.49670$7,450.50
30,000$0.47308$14,192.40
45,000$0.46125$20,756.25
75,000$0.44813$33,609.75
105,000$0.44047$46,249.35
150,000$0.43309$64,963.50
180,000$0.42959$77,326.20
Manufacturers Standard Package