0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71E154JU

DigiKey Part Number
478-KGM21ER71E154JUTR-ND - Tape & Reel (TR)
478-KGM21ER71E154JUCT-ND - Cut Tape (CT)
478-KGM21ER71E154JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71E154JU
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71E154JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.06900$10.69
50$0.76460$38.23
100$0.67170$67.17
500$0.51548$257.74
1,000$0.46747$467.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39548$1,581.92
8,000$0.36876$2,950.08
12,000$0.35538$4,264.56
20,000$0.34056$6,811.20
28,000$0.33190$9,293.20
40,000$0.32357$12,942.80
Manufacturers Standard Package