
KGM21ECG2D271FU | |
---|---|
DigiKey Part Number | 478-KGM21ECG2D271FUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D271FUCT-ND - Cut Tape (CT) 478-KGM21ECG2D271FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D271FU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D271FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.94000 | $6.94 |
10 | $4.40300 | $44.03 |
50 | $3.40160 | $170.08 |
100 | $3.09110 | $309.11 |
500 | $2.56850 | $1,284.25 |
1,000 | $2.40683 | $2,406.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.03270 | $6,065.40 |
4,000 | $2.89753 | $11,590.12 |
6,000 | $2.82981 | $16,978.86 |
10,000 | $2.75475 | $27,547.50 |
14,000 | $2.71085 | $37,951.90 |
20,000 | $2.66863 | $53,372.60 |
24,000 | $2.64862 | $63,566.88 |