0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51E104ZT

DigiKey Part Number
478-KGM21CV51E104ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51E104ZTCT-ND - Cut Tape (CT)
478-KGM21CV51E104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51E104ZT
Description
CAP CER 0.1UF 25V Y5V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51E104ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31900$15.95
100$0.27540$27.54
500$0.20192$100.96
1,000$0.17939$179.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14565$582.60
8,000$0.13314$1,065.12
12,000$0.12688$1,522.56
20,000$0.11995$2,399.00
28,000$0.11591$3,245.48
40,000$0.11201$4,480.40
Manufacturers Standard Package