
KGM21BCG2D330JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D330JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D330JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D330JT |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.58438 | $292.19 |
| 1,000 | $0.53127 | $531.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45185 | $1,807.40 |
| 8,000 | $0.42235 | $3,378.80 |
| 12,000 | $0.40759 | $4,891.08 |
| 20,000 | $0.39122 | $7,824.40 |
| 28,000 | $0.38166 | $10,686.48 |
| 40,000 | $0.37246 | $14,898.40 |

