
KGM21BCG2D470KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D470KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D470KTCT-ND - Cut Tape (CT) 478-KGM21BCG2D470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D470KT |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D470KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61820 | $30.91 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.41042 | $205.21 |
| 1,000 | $0.37030 | $370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31026 | $1,241.04 |
| 8,000 | $0.28798 | $2,303.84 |
| 12,000 | $0.27683 | $3,321.96 |
| 20,000 | $0.26448 | $5,289.60 |
| 28,000 | $0.25726 | $7,203.28 |
| 40,000 | $0.25031 | $10,012.40 |

