100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D101JT

DigiKey Part Number
478-KGM21BCG2D101JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D101JTCT-ND - Cut Tape (CT)
478-KGM21BCG2D101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D101JT
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,281
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.36500$13.65
50$0.98980$49.49
100$0.87390$87.39
500$0.68058$340.29
1,000$0.62072$620.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53121$2,124.84
8,000$0.49797$3,983.76
12,000$0.48133$5,775.96
20,000$0.46289$9,257.80
28,000$0.45211$12,659.08
40,000$0.44174$17,669.60
Manufacturers Standard Package