
KGM21BCG2D101JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D101JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D101JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D101JT |
Description | CAP CER 100PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D101JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.36500 | $13.65 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.87390 | $87.39 |
| 500 | $0.68058 | $340.29 |
| 1,000 | $0.62072 | $620.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53121 | $2,124.84 |
| 8,000 | $0.49797 | $3,983.76 |
| 12,000 | $0.48133 | $5,775.96 |
| 20,000 | $0.46289 | $9,257.80 |
| 28,000 | $0.45211 | $12,659.08 |
| 40,000 | $0.44174 | $17,669.60 |

