
KGM21BCG2A821JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A821JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A821JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A821JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A821JT |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A821JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A821GT | KYOCERA AVX | 1,100 | 478-KGM21BCG2A821GTCT-ND | $4.36000 | Upgrade |
| 08051C821JAT2A | KYOCERA AVX | 0 | 08051C821JAT2A-ND | $0.43954 | Similar |
| 08052C821JAT2A | KYOCERA AVX | 0 | 08052C821JAT2A-ND | $0.64827 | Similar |
| C0805C821J1GACTU | KEMET | 6,889 | 399-C0805C821J1GACTUCT-ND | $2.96000 | Direct |
| C0805C821J1GALTU | KEMET | 3,608 | 399-C0805C821J1GALTUCT-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76460 | $38.23 |
| 100 | $0.67170 | $67.17 |
| 500 | $0.51548 | $257.74 |
| 1,000 | $0.46747 | $467.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39548 | $1,581.92 |
| 8,000 | $0.36876 | $2,950.08 |
| 12,000 | $0.35538 | $4,264.56 |
| 20,000 | $0.34056 | $6,811.20 |
| 28,000 | $0.33190 | $9,293.20 |
| 40,000 | $0.32357 | $12,942.80 |

