0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A6R8DT

DigiKey Part Number
478-KGM21BCG2A6R8DTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A6R8DTCT-ND - Cut Tape (CT)
478-KGM21BCG2A6R8DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A6R8DT
Description
CAP CER 6.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A6R8DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59120$29.56
100$0.51730$51.73
500$0.39232$196.16
1,000$0.35398$353.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30247$1,209.88
8,000$0.28072$2,245.76
12,000$0.26984$3,238.08
20,000$0.25778$5,155.60
28,000$0.25073$7,020.44
40,000$0.24396$9,758.40
48,000$0.24075$11,556.00
96,000$0.22993$22,073.28
100,000$0.22936$22,936.00
Manufacturers Standard Package