
KGM21BCG2A6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A6R8CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A6R8CT-ND - Cut Tape (CT) 478-KGM21BCG2A6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A6R8CT |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A6R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.62070 | $62.07 |
| 500 | $0.47454 | $237.27 |
| 1,000 | $0.42949 | $429.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36212 | $1,448.48 |
| 8,000 | $0.33710 | $2,696.80 |
| 12,000 | $0.32458 | $3,894.96 |
| 20,000 | $0.31070 | $6,214.00 |
| 28,000 | $0.30260 | $8,472.80 |
| 40,000 | $0.29480 | $11,792.00 |

