Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG2A6R8CM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A6R8CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A6R8CM |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A6R8CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D6R8CT | KYOCERA AVX | 0 | 478-KGM21BCG2D6R8CTTR-ND | $1.00378 | Upgrade |
| KGM21BCG2A6R8CT | KYOCERA AVX | 5,504 | 478-KGM21BCG2A6R8CT-ND | $1.73000 | Parametric Equivalent |
| C0805C689C1GACTU | KEMET | 3,538 | 399-C0805C689C1GACTUCT-ND | $3.70000 | Direct |
| CC0805CRNPO0BN6R8 | YAGEO | 4,000 | 311-4137-1-ND | $1.23000 | Direct |
| VJ0805A6R8CXBCW1BC | Vishay Vitramon | 0 | VJ0805A6R8CXBCW1BC-ND | $0.55300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.31125 | $4,668.75 |





