
KGM21BCG2A681KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A681KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A681KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A681KT |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A681KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.17400 | $11.74 |
50 | $0.84740 | $42.37 |
100 | $0.74640 | $74.64 |
500 | $0.57772 | $288.86 |
1,000 | $0.52559 | $525.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47556 | $1,902.24 |
8,000 | $0.44510 | $3,560.80 |
12,000 | $0.42985 | $5,158.20 |
20,000 | $0.41294 | $8,258.80 |
28,000 | $0.40307 | $11,285.96 |
40,000 | $0.39356 | $15,742.40 |
48,000 | $0.38906 | $18,674.88 |
96,000 | $0.37389 | $35,893.44 |
100,000 | $0.37309 | $37,309.00 |