
KGM21BCG2A680FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A680FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A680FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A680FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A680FT |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A680FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.34300 | $23.43 |
| 50 | $1.74620 | $87.31 |
| 100 | $1.56290 | $156.29 |
| 500 | $1.25312 | $626.56 |
| 1,000 | $1.15742 | $1,157.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01414 | $4,056.56 |
| 8,000 | $0.96091 | $7,687.28 |
| 12,000 | $0.93424 | $11,210.88 |
| 20,000 | $0.90469 | $18,093.80 |
| 28,000 | $0.88741 | $24,847.48 |
| 40,000 | $0.87078 | $34,831.20 |

