
KGM21BCG2A5R6CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A5R6CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A5R6CT-ND - Cut Tape (CT) 478-KGM21BCG2A5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A5R6CT |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A5R6CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C569C1GACTU | KEMET | 11,050 | 399-C0805C569C1GACTUCT-ND | $3.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71520 | $35.76 |
| 100 | $0.62810 | $62.81 |
| 500 | $0.48046 | $240.23 |
| 1,000 | $0.43492 | $434.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36687 | $1,467.48 |
| 8,000 | $0.34160 | $2,732.80 |
| 12,000 | $0.32896 | $3,947.52 |
| 20,000 | $0.31495 | $6,299.00 |
| 28,000 | $0.30676 | $8,589.28 |
| 40,000 | $0.29888 | $11,955.20 |

