5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A5R6CT

DigiKey Part Number
478-KGM21BCG2A5R6CTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A5R6CT-ND - Cut Tape (CT)
478-KGM21BCG2A5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A5R6CT
Description
CAP CER 5.6PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A5R6CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,054
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.00300$10.03
50$0.71520$35.76
100$0.62810$62.81
500$0.48046$240.23
1,000$0.43492$434.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36687$1,467.48
8,000$0.34160$2,732.80
12,000$0.32896$3,947.52
20,000$0.31495$6,299.00
28,000$0.30676$8,589.28
40,000$0.29888$11,955.20
Manufacturers Standard Package