
KGM21BCG2A4R7CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A4R7CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A4R7CT-ND - Cut Tape (CT) 478-KGM21BCG2A4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A4R7CT |
Description | CAP CER 4.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A4R7CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
500 | $0.45456 | $227.28 |
1,000 | $0.41137 | $411.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35371 | $1,414.84 |
8,000 | $0.32926 | $2,634.08 |
12,000 | $0.31702 | $3,804.24 |
20,000 | $0.30346 | $6,069.20 |
28,000 | $0.29553 | $8,274.84 |
40,000 | $0.28791 | $11,516.40 |
48,000 | $0.28430 | $13,646.40 |
96,000 | $0.27213 | $26,124.48 |
100,000 | $0.27149 | $27,149.00 |