
KGM21BCG2A471GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A471GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A471GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A471GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A471GT |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A471GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.48500 | $14.85 |
| 50 | $1.08180 | $54.09 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75188 | $375.94 |
| 1,000 | $0.68809 | $688.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60414 | $2,416.56 |
| 8,000 | $0.56786 | $4,542.88 |
| 12,000 | $0.54970 | $6,596.40 |
| 20,000 | $0.53071 | $10,614.20 |
| 28,000 | $0.50112 | $14,031.36 |
| 40,000 | $0.48306 | $19,322.40 |
| 100,000 | $0.48210 | $48,210.00 |

