Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM21BCG2A471GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A471GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A471GM |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A471GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A471FM | KYOCERA AVX | 0 | 478-KGM21BCG2A471FMTR-ND | $0.85092 | Upgrade |
| KGM21ECG2D471FU | KYOCERA AVX | 3,996 | 478-KGM21ECG2D471FUCT-ND | $7.32000 | Upgrade |
| KGM21BCG2A471GT | KYOCERA AVX | 4,000 | 478-KGM21BCG2A471GTCT-ND | $1.73000 | Parametric Equivalent |
| C0805C471G1GACTU | KEMET | 0 | 399-C0805C471G1GACTUTR-ND | $1.83940 | Direct |
| CC0805GPNPO0BN471 | YAGEO | 0 | 13-CC0805GPNPO0BN471TR-ND | $0.26919 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.32259 | $4,838.85 |





