
KGM21BCG2A390GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A390GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A390GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A390GT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A390GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.88500 | $18.85 |
50 | $1.39120 | $69.56 |
100 | $1.23970 | $123.97 |
500 | $0.98454 | $492.27 |
1,000 | $0.90568 | $905.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92699 | $3,707.96 |
8,000 | $0.87734 | $7,018.72 |
12,000 | $0.85247 | $10,229.64 |
20,000 | $0.82491 | $16,498.20 |
28,000 | $0.80879 | $22,646.12 |
40,000 | $0.79330 | $31,732.00 |
48,000 | $0.78596 | $37,726.08 |
96,000 | $0.76122 | $73,077.12 |
100,000 | $0.75990 | $75,990.00 |