
KGM21BCG2A390FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A390FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A390FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A390FT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A390FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.42500 | $24.25 |
| 50 | $1.80700 | $90.35 |
| 100 | $1.61880 | $161.88 |
| 500 | $1.30032 | $650.16 |
| 1,000 | $1.20207 | $1,202.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05466 | $4,218.64 |
| 8,000 | $0.99988 | $7,999.04 |
| 12,000 | $0.97245 | $11,669.40 |
| 20,000 | $0.94205 | $18,841.00 |
| 28,000 | $0.92428 | $25,879.84 |
| 40,000 | $0.90718 | $36,287.20 |

