Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG2A390FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A390FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A390FM |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A390FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D390FT | KYOCERA AVX | 0 | 478-KGM21BCG2D390FTTR-ND | $2.23598 | Upgrade |
| KGM21BCG2A390FT | KYOCERA AVX | 6,125 | 478-KGM21BCG2A390FTCT-ND | $4.03000 | Parametric Equivalent |
| C0805C390F1GACTU | KEMET | 0 | 399-C0805C390F1GACTUTR-ND | $2.54384 | Direct |
| CC0805FRNPO0BN390 | YAGEO | 0 | 13-CC0805FRNPO0BN390TR-ND | $0.40236 | Direct |
| VJ0805A390FXBCW1BC | Vishay Vitramon | 0 | VJ0805A390FXBCW1BC-ND | $1.24765 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.24329 | $18,649.35 |





