
KGM21BCG2A331GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A331GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A331GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A331GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A331GT |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A331GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A331FT | KYOCERA AVX | 12,614 | 478-KGM21BCG2A331FTCT-ND | $3.62000 | Upgrade |
| C0805C331G1GACTU | KEMET | 5,182 | 399-C0805C331G1GACTUCT-ND | $6.08000 | Direct |
| CC0805GRNPO0BN331 | YAGEO | 4,000 | 13-CC0805GRNPO0BN331CT-ND | $1.64000 | Direct |
| C0805C331F1GACTU | KEMET | 4,698 | 399-C0805C331F1GACTUCT-ND | $10.03000 | Upgrade |
| CC0805FRNPO0BN331 | YAGEO | 5,995 | 311-4159-1-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.95700 | $19.57 |
| 50 | $1.44540 | $72.27 |
| 100 | $1.28750 | $128.75 |
| 500 | $1.02260 | $511.30 |
| 1,000 | $0.94070 | $940.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99988 | $3,999.52 |
| 8,000 | $0.94718 | $7,577.44 |
| 12,000 | $0.92079 | $11,049.48 |
| 20,000 | $0.89153 | $17,830.60 |
| 28,000 | $0.87443 | $24,484.04 |
| 40,000 | $0.85798 | $34,319.20 |

