
KGM21BCG2A221KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A221KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A221KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A221KT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A221KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42090 | $42.09 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.28266 | $282.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23413 | $936.52 |
| 8,000 | $0.21612 | $1,728.96 |
| 12,000 | $0.20711 | $2,485.32 |
| 20,000 | $0.19713 | $3,942.60 |
| 28,000 | $0.19130 | $5,356.40 |
| 40,000 | $0.18569 | $7,427.60 |

