
KGM21BCG2A221FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A221FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A221FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A221FT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A221FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99591 | $3,983.64 |
8,000 | $0.94363 | $7,549.04 |
12,000 | $0.91744 | $11,009.28 |
20,000 | $0.88842 | $17,768.40 |
28,000 | $0.87145 | $24,400.60 |
40,000 | $0.85513 | $34,205.20 |
48,000 | $0.84740 | $40,675.20 |
96,000 | $0.82134 | $78,848.64 |
100,000 | $0.81995 | $81,995.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67660 | $83.83 |
100 | $1.50100 | $150.10 |
500 | $1.20324 | $601.62 |
1,000 | $1.11152 | $1,111.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.25600 | $22.56 |
50 | $1.68100 | $84.05 |
100 | $1.50480 | $150.48 |
500 | $1.20632 | $603.16 |
1,000 | $1.11437 | $1,114.37 |